


A7VWB-3710M | |
|---|---|
DigiKey Part Number | A7VWB-3710M-ND |
Manufacturer | |
Manufacturer Product Number | A7VWB-3710M |
Description | CABLE D-SUB-AMU37B/AE37M/AFU37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,00000 € | 30,00 € |
| 10 | 24,46000 € | 244,60 € |
| 25 | 22,55200 € | 563,80 € |
| 50 | 21,20840 € | 1.060,42 € |
| 100 | 19,94530 € | 1.994,53 € |
| 250 | 19,78144 € | 4.945,36 € |
| Unit Price without VAT: | 30,00000 € |
|---|---|
| Unit Price with VAT: | 35,70000 € |



