


A7VWB-0910M | |
|---|---|
DigiKey Part Number | A7VWB-0910M-ND |
Manufacturer | |
Manufacturer Product Number | A7VWB-0910M |
Description | CABLE D-SUB-AMU09B/AE09M/AFU09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,57000 € | 21,57 € |
| 10 | 17,58200 € | 175,82 € |
| 25 | 16,21000 € | 405,25 € |
| 50 | 15,24420 € | 762,21 € |
| 100 | 14,33620 € | 1.433,62 € |
| 250 | 13,78596 € | 3.446,49 € |
| Unit Price without VAT: | 21,57000 € |
|---|---|
| Unit Price with VAT: | 25,66830 € |



