


A7VVB-0910M | |
|---|---|
DigiKey Part Number | A7VVB-0910M-ND |
Manufacturer | |
Manufacturer Product Number | A7VVB-0910M |
Description | CABLE D-SUB-AMU09B/AE09M/AMU09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB9 | Base Product Number |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,87000 € | 18,87 € |
| 10 | 16,03300 € | 160,33 € |
| 25 | 15,02960 € | 375,74 € |
| 50 | 14,31240 € | 715,62 € |
| 100 | 13,62950 € | 1.362,95 € |
| 250 | 12,77696 € | 3.194,24 € |
| 500 | 12,16796 € | 6.083,98 € |
| Unit Price without VAT: | 18,87000 € |
|---|---|
| Unit Price with VAT: | 22,45530 € |



