


A7SXB-5010M | |
|---|---|
DigiKey Part Number | A7SXB-5010M-ND |
Manufacturer | |
Manufacturer Product Number | A7SXB-5010M |
Description | CABLE D-SUB - AFM50B/AE50M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,25000 € | 39,25 € |
| 10 | 33,35900 € | 333,59 € |
| 25 | 31,27080 € | 781,77 € |
| 50 | 29,77920 € | 1.488,96 € |
| 100 | 28,35920 € | 2.835,92 € |
| 250 | 26,58612 € | 6.646,53 € |
| Unit Price without VAT: | 39,25000 € |
|---|---|
| Unit Price with VAT: | 46,70750 € |



