


A7SXB-2506G | |
|---|---|
DigiKey Part Number | A7SXB-2506G-ND |
Manufacturer | |
Manufacturer Product Number | A7SXB-2506G |
Description | CABLE D-SUB - AFM25B/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,84000 € | 15,84 € |
| 10 | 12,90800 € | 129,08 € |
| 25 | 11,90000 € | 297,50 € |
| 50 | 11,19080 € | 559,54 € |
| 100 | 10,52420 € | 1.052,42 € |
| 250 | 9,83172 € | 2.457,93 € |
| Unit Price without VAT: | 15,84000 € |
|---|---|
| Unit Price with VAT: | 18,84960 € |



