


A7SSB-1510G | |
|---|---|
DigiKey Part Number | A7SSB-1510G-ND |
Manufacturer | |
Manufacturer Product Number | A7SSB-1510G |
Description | CABLE D-SUB-AFM15B/AE15G/AFM15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,29000 € | 23,29 € |
| 10 | 18,98900 € | 189,89 € |
| 25 | 17,50760 € | 437,69 € |
| 50 | 16,46460 € | 823,23 € |
| 100 | 15,48380 € | 1.548,38 € |
| 250 | 14,99716 € | 3.749,29 € |
| Unit Price without VAT: | 23,29000 € |
|---|---|
| Unit Price with VAT: | 27,71510 € |



