


A7SSB-0910G | |
|---|---|
DigiKey Part Number | A7SSB-0910G-ND |
Manufacturer | |
Manufacturer Product Number | A7SSB-0910G |
Description | CABLE D-SUB-AFM09B/AE09G/AFM09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,20000 € | 16,20 € |
| 10 | 13,77300 € | 137,73 € |
| 25 | 12,91040 € | 322,76 € |
| 50 | 12,29440 € | 614,72 € |
| 100 | 11,70790 € | 1.170,79 € |
| 250 | 10,97556 € | 2.743,89 € |
| 500 | 10,45234 € | 5.226,17 € |
| Unit Price without VAT: | 16,20000 € |
|---|---|
| Unit Price with VAT: | 19,27800 € |



