


A7PXB-0906M | |
---|---|
DigiKey Part Number | A7PXB-0906M-ND |
Manufacturer | |
Manufacturer Product Number | A7PXB-0906M |
Description | CABLE D-SUB - AMM09B/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,82000 € | 9,82 € |
10 | 8,00400 € | 80,04 € |
25 | 7,37880 € | 184,47 € |
50 | 6,93900 € | 346,95 € |
100 | 6,52550 € | 652,55 € |
250 | 6,01660 € | 1.504,15 € |
500 | 5,83306 € | 2.916,53 € |
Unit Price without VAT: | 9,82000 € |
---|---|
Unit Price with VAT: | 11,68580 € |

