


A7PSB-1506M | |
|---|---|
DigiKey Part Number | A7PSB-1506M-ND |
Manufacturer | |
Manufacturer Product Number | A7PSB-1506M |
Description | CABLE D-SUB-AMM15B/AE15M/AFM15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 € | 21,89 € |
| 10 | 18,60700 € | 186,07 € |
| 25 | 17,44200 € | 436,05 € |
| 50 | 16,60960 € | 830,48 € |
| 100 | 15,81740 € | 1.581,74 € |
| 250 | 14,82812 € | 3.707,03 € |
| 500 | 14,12140 € | 7.060,70 € |
| Unit Price without VAT: | 21,89000 € |
|---|---|
| Unit Price with VAT: | 26,04910 € |



