A7PPB-50xxG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A7PPB-50xxG
Part Number Breakdown TE 7

A7PPB-5010G

DigiKey Part Number
A7PPB-5010G-ND
Manufacturer
Manufacturer Product Number
A7PPB-5010G
Description
CABLE D-SUB-AMM50B/AE50G/AMM50B
Customer Reference
Detailed Description
D-Sub Cable Assembly DB50 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB50
Number of Positions
50
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
177,88000 €77,88 €
1066,20000 €662,00 €
2562,05840 €1.551,46 €
5059,09980 €2.954,99 €
10056,28310 €5.628,31 €
Manufacturers Standard Package
Unit Price without VAT:77,88000 €
Unit Price with VAT:92,67720 €
Alternate Color
CABLE D-SUB-AMM50B/AE50M/AMM50B
In-Stock: 0
Unit Price: 78,54000 €
Alternate Length
CABLE D-SUB-AMM50B/AE50G/AMM50B
In-Stock: 0
Unit Price: 77,48000 €