


A7PPB-1510G | |
|---|---|
DigiKey Part Number | A7PPB-1510G-ND |
Manufacturer | |
Manufacturer Product Number | A7PPB-1510G |
Description | CABLE D-SUB-AMM15B/AE15G/AMM15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,38000 € | 20,38 € |
| 10 | 17,32500 € | 173,25 € |
| 25 | 16,24000 € | 406,00 € |
| 50 | 15,46480 € | 773,24 € |
| 100 | 14,72710 € | 1.472,71 € |
| 250 | 13,80612 € | 3.451,53 € |
| 500 | 13,14800 € | 6.574,00 € |
| Unit Price without VAT: | 20,38000 € |
|---|---|
| Unit Price with VAT: | 24,25220 € |



