


A7PPB-1506M | |
|---|---|
DigiKey Part Number | A7PPB-1506M-ND |
Manufacturer | |
Manufacturer Product Number | A7PPB-1506M |
Description | CABLE D-SUB-AMM15B/AE15M/AMM15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 € | 20,44 € |
| 10 | 16,65500 € | 166,55 € |
| 25 | 15,35520 € | 383,88 € |
| 50 | 14,44020 € | 722,01 € |
| 100 | 13,58000 € | 1.358,00 € |
| 250 | 12,99276 € | 3.248,19 € |
| Unit Price without VAT: | 20,44000 € |
|---|---|
| Unit Price with VAT: | 24,32360 € |



