


A7PPB-0906M | |
|---|---|
DigiKey Part Number | A7PPB-0906M-ND |
Manufacturer | |
Manufacturer Product Number | A7PPB-0906M |
Description | CABLE D-SUB-AMM09B/AE09M/AMM09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 € | 16,85 € |
| 10 | 13,73500 € | 137,35 € |
| 25 | 12,66360 € | 316,59 € |
| 50 | 11,90880 € | 595,44 € |
| 100 | 11,19950 € | 1.119,95 € |
| 250 | 10,52368 € | 2.630,92 € |
| Unit Price without VAT: | 16,85000 € |
|---|---|
| Unit Price with VAT: | 20,05150 € |



