


A7NXB-2510M | |
|---|---|
DigiKey Part Number | A7NXB-2510M-ND |
Manufacturer | |
Manufacturer Product Number | A7NXB-2510M |
Description | CABLE D-SUB - AMN25B/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,70000 € | 23,70 € |
| 10 | 20,13900 € | 201,39 € |
| 25 | 18,87840 € | 471,96 € |
| 50 | 17,97760 € | 898,88 € |
| 100 | 17,12010 € | 1.712,01 € |
| 250 | 16,04936 € | 4.012,34 € |
| 500 | 15,28446 € | 7.642,23 € |
| Unit Price without VAT: | 23,70000 € |
|---|---|
| Unit Price with VAT: | 28,20300 € |



