


A7NXB-0910G | |
|---|---|
DigiKey Part Number | A7NXB-0910G-ND |
Manufacturer | |
Manufacturer Product Number | A7NXB-0910G |
Description | CABLE D-SUB - AMN09B/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,56000 € | 12,56 € |
| 10 | 10,67200 € | 106,72 € |
| 25 | 10,00320 € | 250,08 € |
| 50 | 9,52580 € | 476,29 € |
| 100 | 9,07120 € | 907,12 € |
| 250 | 8,50364 € | 2.125,91 € |
| 500 | 8,09818 € | 4.049,09 € |
| 1.000 | 7,71222 € | 7.712,22 € |
| Unit Price without VAT: | 12,56000 € |
|---|---|
| Unit Price with VAT: | 14,94640 € |



