A7NXB-09xxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A7NXB-09xxM
Part Number Breakdown TE 7

A7NXB-0906M

DigiKey Part Number
A7NXB-0906M-ND
Manufacturer
Manufacturer Product Number
A7NXB-0906M
Description
CABLE D-SUB - AMN09B/AE09M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB9
Number of Positions
9
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,56000 €12,56 €
1010,67200 €106,72 €
2510,00360 €250,09 €
509,52620 €476,31 €
1009,07170 €907,17 €
2508,50408 €2.126,02 €
5008,09864 €4.049,32 €
1.0007,71263 €7.712,63 €
Manufacturers Standard Package
Unit Price without VAT:12,56000 €
Unit Price with VAT:14,94640 €
Alternate Color
CABLE D-SUB - AMN09B/AE09G/X
In-Stock: 0
Unit Price: 12,47000 €
Alternate Length
CABLE D-SUB - AMN09B/AE09M/X
In-Stock: 0
Unit Price: 12,71000 €