


A7NOB-0906G | |
|---|---|
DigiKey Part Number | A7NOB-0906G-ND |
Manufacturer | |
Manufacturer Product Number | A7NOB-0906G |
Description | CABLE D-SUB-AMN09B/AE09G/AFN09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,73000 € | 21,73 € |
| 10 | 17,71100 € | 177,11 € |
| 25 | 16,32920 € | 408,23 € |
| 50 | 15,35620 € | 767,81 € |
| 100 | 14,44160 € | 1.444,16 € |
| 250 | 13,89672 € | 3.474,18 € |
| Unit Price without VAT: | 21,73000 € |
|---|---|
| Unit Price with VAT: | 25,85870 € |



