


A7NNB-2510G | |
|---|---|
DigiKey Part Number | A7NNB-2510G-ND |
Manufacturer | |
Manufacturer Product Number | A7NNB-2510G |
Description | CABLE D-SUB-AMN25B/AE25G/AMN25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,74000 € | 41,74 € |
| 10 | 35,47900 € | 354,79 € |
| 25 | 33,25880 € | 831,47 € |
| 50 | 31,67220 € | 1.583,61 € |
| 100 | 30,16200 € | 3.016,20 € |
| 250 | 28,38300 € | 7.095,75 € |
| Unit Price without VAT: | 41,74000 € |
|---|---|
| Unit Price with VAT: | 49,67060 € |



