


A7NNB-0906G | |
|---|---|
DigiKey Part Number | A7NNB-0906G-ND |
Manufacturer | |
Manufacturer Product Number | A7NNB-0906G |
Description | CABLE D-SUB-AMN09B/AE09G/AMN09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 € | 21,84 € |
| 10 | 18,56400 € | 185,64 € |
| 25 | 17,40200 € | 435,05 € |
| 50 | 16,57160 € | 828,58 € |
| 100 | 15,78120 € | 1.578,12 € |
| 250 | 14,79420 € | 3.698,55 € |
| 500 | 14,08912 € | 7.044,56 € |
| Unit Price without VAT: | 21,84000 € |
|---|---|
| Unit Price with VAT: | 25,98960 € |



