


A7MXB-0910M | |
|---|---|
DigiKey Part Number | A7MXB-0910M-ND |
Manufacturer | |
Manufacturer Product Number | A7MXB-0910M |
Description | CABLE D-SUB - AMP09B/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,66000 € | 8,66 € |
| 10 | 7,36100 € | 73,61 € |
| 25 | 6,90000 € | 172,50 € |
| 50 | 6,57060 € | 328,53 € |
| 100 | 6,25680 € | 625,68 € |
| 250 | 5,86528 € | 1.466,32 € |
| 500 | 5,58556 € | 2.792,78 € |
| 1.000 | 5,31929 € | 5.319,29 € |
| Unit Price without VAT: | 8,66000 € |
|---|---|
| Unit Price with VAT: | 10,30540 € |



