


A7MXB-0906G | |
|---|---|
DigiKey Part Number | A7MXB-0906G-ND |
Manufacturer | |
Manufacturer Product Number | A7MXB-0906G |
Description | CABLE D-SUB - AMP09B/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 10 | 7,15800 € | 71,58 € |
| 25 | 6,71000 € | 167,75 € |
| 50 | 6,38940 € | 319,47 € |
| 100 | 6,08450 € | 608,45 € |
| 250 | 5,70372 € | 1.425,93 € |
| 500 | 5,43168 € | 2.715,84 € |
| 1.000 | 5,17273 € | 5.172,73 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,01980 € |



