


A7MMB-1506G | |
|---|---|
DigiKey Part Number | A7MMB-1506G-ND |
Manufacturer | |
Manufacturer Product Number | A7MMB-1506G |
Description | CABLE D-SUB-AMP15B/AE15G/AMP15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,03000 € | 19,03 € |
| 10 | 16,16800 € | 161,68 € |
| 25 | 15,15520 € | 378,88 € |
| 50 | 14,43200 € | 721,60 € |
| 100 | 13,74350 € | 1.374,35 € |
| 250 | 12,88388 € | 3.220,97 € |
| 500 | 12,26976 € | 6.134,88 € |
| Unit Price without VAT: | 19,03000 € |
|---|---|
| Unit Price with VAT: | 22,64570 € |



