


A7MFB-3710G | |
|---|---|
DigiKey Part Number | A7MFB-3710G-ND |
Manufacturer | |
Manufacturer Product Number | A7MFB-3710G |
Description | CABLE D-SUB-AMP37B/AE37G/AFP37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,41000 € | 27,41 € |
| 10 | 22,34400 € | 223,44 € |
| 25 | 20,60040 € | 515,01 € |
| 50 | 19,37280 € | 968,64 € |
| 100 | 18,21910 € | 1.821,91 € |
| 250 | 17,91712 € | 4.479,28 € |
| Unit Price without VAT: | 27,41000 € |
|---|---|
| Unit Price with VAT: | 32,61790 € |



