


A7MFB-2510M | |
|---|---|
DigiKey Part Number | A7MFB-2510M-ND |
Manufacturer | |
Manufacturer Product Number | A7MFB-2510M |
Description | CABLE D-SUB-AMP25B/AE25M/AFP25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,51000 € | 25,51 € |
| 10 | 20,79500 € | 207,95 € |
| 25 | 19,17280 € | 479,32 € |
| 50 | 18,03040 € | 901,52 € |
| 100 | 16,95650 € | 1.695,65 € |
| 250 | 16,56376 € | 4.140,94 € |
| Unit Price without VAT: | 25,51000 € |
|---|---|
| Unit Price with VAT: | 30,35690 € |



