


A7MFB-0910G | |
|---|---|
DigiKey Part Number | A7MFB-0910G-ND |
Manufacturer | |
Manufacturer Product Number | A7MFB-0910G |
Description | CABLE D-SUB-AMP09B/AE09G/AFP09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,88000 € | 16,88 € |
| 10 | 14,34400 € | 143,44 € |
| 25 | 13,44560 € | 336,14 € |
| 50 | 12,80400 € | 640,20 € |
| 100 | 12,19320 € | 1.219,32 € |
| 250 | 11,43048 € | 2.857,62 € |
| 500 | 10,88554 € | 5.442,77 € |
| Unit Price without VAT: | 16,88000 € |
|---|---|
| Unit Price with VAT: | 20,08720 € |



