


A7FXB-3710M | |
|---|---|
DigiKey Part Number | A7FXB-3710M-ND |
Manufacturer | |
Manufacturer Product Number | A7FXB-3710M |
Description | CABLE D-SUB - AFP37B/AE37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,39000 € | 15,39 € |
| 10 | 13,08100 € | 130,81 € |
| 25 | 12,26160 € | 306,54 € |
| 50 | 11,67640 € | 583,82 € |
| 100 | 11,11930 € | 1.111,93 € |
| 250 | 10,42364 € | 2.605,91 € |
| 500 | 9,92680 € | 4.963,40 € |
| Unit Price without VAT: | 15,39000 € |
|---|---|
| Unit Price with VAT: | 18,31410 € |



