


A7FXB-2506M | |
|---|---|
DigiKey Part Number | A7FXB-2506M-ND |
Manufacturer | |
Manufacturer Product Number | A7FXB-2506M |
Description | CABLE D-SUB - AFP25B/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 € | 14,28 € |
| 10 | 12,13300 € | 121,33 € |
| 25 | 11,37360 € | 284,34 € |
| 50 | 10,83060 € | 541,53 € |
| 100 | 10,31380 € | 1.031,38 € |
| 250 | 9,66860 € | 2.417,15 € |
| 500 | 9,20764 € | 4.603,82 € |
| Unit Price without VAT: | 14,28000 € |
|---|---|
| Unit Price with VAT: | 16,99320 € |



