


A7FXB-0906M | |
|---|---|
DigiKey Part Number | A7FXB-0906M-ND |
Manufacturer | |
Manufacturer Product Number | A7FXB-0906M |
Description | CABLE D-SUB - AFP09B/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,27000 € | 11,27 € |
| 10 | 9,57900 € | 95,79 € |
| 25 | 8,97920 € | 224,48 € |
| 50 | 8,55080 € | 427,54 € |
| 100 | 8,14270 € | 814,27 € |
| 250 | 7,63324 € | 1.908,31 € |
| 500 | 7,26926 € | 3.634,63 € |
| 1.000 | 6,92275 € | 6.922,75 € |
| Unit Price without VAT: | 11,27000 € |
|---|---|
| Unit Price with VAT: | 13,41130 € |



