


A7FFB-1510M | |
|---|---|
DigiKey Part Number | A7FFB-1510M-ND |
Manufacturer | |
Manufacturer Product Number | A7FFB-1510M |
Description | CABLE D-SUB-AFP15B/AE15M/AFP15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,76000 € | 22,76 € |
| 10 | 18,55200 € | 185,52 € |
| 25 | 17,10480 € | 427,62 € |
| 50 | 16,08560 € | 804,28 € |
| 100 | 15,12750 € | 1.512,75 € |
| 250 | 14,62020 € | 3.655,05 € |
| Unit Price without VAT: | 22,76000 € |
|---|---|
| Unit Price with VAT: | 27,08440 € |



