


A6MMS-6418M | |
|---|---|
DigiKey Part Number | A6MMS-6418M-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-6418M |
Description | IDC CABLE - ADM64S/AE64M/ADM64S |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 € | 17,43 € |
| 10 | 14,44200 € | 144,42 € |
| 25 | 13,40440 € | 335,11 € |
| 50 | 12,67080 € | 633,54 € |
| 100 | 11,97910 € | 1.197,91 € |
| 250 | 11,12516 € | 2.781,29 € |
| 500 | 10,52232 € | 5.261,16 € |
| Unit Price without VAT: | 17,43000 € |
|---|---|
| Unit Price with VAT: | 20,74170 € |




