


A6MMS-4018G | |
|---|---|
DigiKey Part Number | A6MMS-4018G-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-4018G |
Description | IDC CABLE - ADM40S/AE40G/ADM40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,20000 € | 11,20 € |
| 10 | 9,28500 € | 92,85 € |
| 25 | 8,61680 € | 215,42 € |
| 50 | 8,14420 € | 407,21 € |
| 100 | 7,69870 € | 769,87 € |
| 250 | 7,14872 € | 1.787,18 € |
| 500 | 6,76030 € | 3.380,15 € |
| 1.000 | 6,45540 € | 6.455,40 € |
| Unit Price without VAT: | 11,20000 € |
|---|---|
| Unit Price with VAT: | 13,32800 € |




