


A6MMS-2636M | |
|---|---|
DigiKey Part Number | A6MMS-2636M-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-2636M |
Description | IDC CABLE - ADM26S/AE26M/ADM26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,12000 € | 12,12 € |
| 10 | 10,03800 € | 100,38 € |
| 25 | 9,31600 € | 232,90 € |
| 50 | 8,80540 € | 440,27 € |
| 100 | 8,32400 € | 832,40 € |
| 250 | 7,72948 € | 1.932,37 € |
| 500 | 7,30978 € | 3.654,89 € |
| 1.000 | 7,03107 € | 7.031,07 € |
| Unit Price without VAT: | 12,12000 € |
|---|---|
| Unit Price with VAT: | 14,42280 € |




