


A6MMS-1606G | |
|---|---|
DigiKey Part Number | A6MMS-1606G-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-1606G |
Description | IDC CABLE - ADM16S/AE16G/ADM16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,78000 € | 8,78 € |
| 10 | 7,27000 € | 72,70 € |
| 25 | 6,74600 € | 168,65 € |
| 50 | 6,37600 € | 318,80 € |
| 100 | 6,02690 € | 602,69 € |
| 250 | 5,59588 € | 1.398,97 € |
| 500 | 5,29144 € | 2.645,72 € |
| 1.000 | 5,00454 € | 5.004,54 € |
| Unit Price without VAT: | 8,78000 € |
|---|---|
| Unit Price with VAT: | 10,44820 € |




