


A6MMS-1406M | |
|---|---|
DigiKey Part Number | A6MMS-1406M-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-1406M |
Description | IDC CABLE - ADM14S/AE14M/ADM14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 14 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 6,53800 € | 65,38 € |
| 25 | 6,06760 € | 151,69 € |
| 50 | 5,73460 € | 286,73 € |
| 100 | 5,42060 € | 542,06 € |
| 250 | 5,03272 € | 1.258,18 € |
| 500 | 4,75882 € | 2.379,41 € |
| 1.000 | 4,50066 € | 4.500,66 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |




