AxMMS-10 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AxMMS-10 G
Part Number Breakdown TE-AMP

A6MMS-1006G

DigiKey Part Number
A6MMS-1006G-ND
Manufacturer
Manufacturer Product Number
A6MMS-1006G
Description
IDC CABLE - ADM10S/AE10G/ADM10S
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,28000 €7,28 €
106,03300 €60,33 €
255,59840 €139,96 €
505,29140 €264,57 €
1005,00140 €500,14 €
2504,64344 €1.160,86 €
5004,39056 €2.195,28 €
1.0004,15226 €4.152,26 €
Manufacturers Standard Package
Unit Price without VAT:7,28000 €
Unit Price with VAT:8,66320 €
Alternate Color
IDC CABLE - ADM10S/AE10M/ADM10S
In-Stock: 0
Unit Price: 7,38000 €
Alternate Length
IDC CABLE - ADM10S/AE10G/ADM10S
In-Stock: 0
Unit Price: 7,59000 €
IDC CABLE - ADM10S/AE10G/ADM10S
In-Stock: 0
Unit Price: 8,06000 €