


A3RRB-5018G | |
|---|---|
DigiKey Part Number | A3RRB-5018G-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-5018G |
Description | IDC CABLE - APR50B/AE50G/APR50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 € | 43,89 € |
| 10 | 36,38400 € | 363,84 € |
| 25 | 33,77800 € | 844,45 € |
| 50 | 31,93660 € | 1.596,83 € |
| 100 | 30,20140 € | 3.020,14 € |
| 250 | 28,78076 € | 7.195,19 € |
| Unit Price without VAT: | 43,89000 € |
|---|---|
| Unit Price with VAT: | 52,22910 € |




