


A3RRB-3436M | |
|---|---|
DigiKey Part Number | A3RRB-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-3436M |
Description | IDC CABLE - APR34B/AE34G/APR34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,35000 € | 32,35 € |
| 10 | 26,80800 € | 268,08 € |
| 25 | 24,88600 € | 622,15 € |
| 50 | 23,52760 € | 1.176,38 € |
| 100 | 22,24710 € | 2.224,71 € |
| 250 | 20,66664 € | 5.166,66 € |
| Unit Price without VAT: | 32,35000 € |
|---|---|
| Unit Price with VAT: | 38,49650 € |




