


A3RRB-2618G | |
|---|---|
DigiKey Part Number | A3RRB-2618G-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-2618G |
Description | IDC CABLE - APR26B/AE26G/APR26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 € | 27,32 € |
| 10 | 22,63800 € | 226,38 € |
| 25 | 21,01320 € | 525,33 € |
| 50 | 19,86520 € | 993,26 € |
| 100 | 18,78300 € | 1.878,30 € |
| 250 | 17,44740 € | 4.361,85 € |
| 500 | 17,12302 € | 8.561,51 € |
| Unit Price without VAT: | 27,32000 € |
|---|---|
| Unit Price with VAT: | 32,51080 € |




