


A3RRB-1018M | |
|---|---|
DigiKey Part Number | A3RRB-1018M-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-1018M |
Description | IDC CABLE - APR10B/AE10M/APR10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,11000 € | 21,11 € |
| 10 | 17,49600 € | 174,96 € |
| 25 | 16,23880 € | 405,97 € |
| 50 | 15,35080 € | 767,54 € |
| 100 | 14,51360 € | 1.451,36 € |
| 250 | 13,48008 € | 3.370,02 € |
| 500 | 12,91552 € | 6.457,76 € |
| Unit Price without VAT: | 21,11000 € |
|---|---|
| Unit Price with VAT: | 25,12090 € |




