


A3KKB-6436G | |
|---|---|
DigiKey Part Number | A3KKB-6436G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-6436G |
Description | IDC CABLE - APK64B/AE64G/APK64B |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,91000 € | 41,91 € |
| 10 | 34,73400 € | 347,34 € |
| 25 | 32,24520 € | 806,13 € |
| 50 | 30,48720 € | 1.524,36 € |
| 100 | 28,83010 € | 2.883,01 € |
| 250 | 27,35536 € | 6.838,84 € |
| Unit Price without VAT: | 41,91000 € |
|---|---|
| Unit Price with VAT: | 49,87290 € |




