


A3KKB-2618G | |
|---|---|
DigiKey Part Number | A3KKB-2618G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-2618G |
Description | IDC CABLE - APK26B/AE26G/APK26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,79000 € | 26,79 € |
| 10 | 22,20300 € | 222,03 € |
| 25 | 20,61000 € | 515,25 € |
| 50 | 19,48380 € | 974,19 € |
| 100 | 18,42240 € | 1.842,24 € |
| 250 | 17,11236 € | 4.278,09 € |
| 500 | 16,76394 € | 8.381,97 € |
| Unit Price without VAT: | 26,79000 € |
|---|---|
| Unit Price with VAT: | 31,88010 € |




