


A3KKB-1636G | |
|---|---|
DigiKey Part Number | A3KKB-1636G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-1636G |
Description | IDC CABLE - APK16B/AE16G/APK16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,41000 € | 23,41 € |
| 10 | 19,39500 € | 193,95 € |
| 25 | 18,00280 € | 450,07 € |
| 50 | 17,01880 € | 850,94 € |
| 100 | 16,09100 € | 1.609,10 € |
| 250 | 14,94588 € | 3.736,47 € |
| 500 | 14,45824 € | 7.229,12 € |
| Unit Price without VAT: | 23,41000 € |
|---|---|
| Unit Price with VAT: | 27,85790 € |




