


A3KKB-1418M | |
|---|---|
DigiKey Part Number | A3KKB-1418M-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-1418M |
Description | IDC CABLE - APK14B/AE14M/APK14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,03000 € | 23,03 € |
| 10 | 19,07800 € | 190,78 € |
| 25 | 17,70880 € | 442,72 € |
| 50 | 16,74060 € | 837,03 € |
| 100 | 15,82780 € | 1.582,78 € |
| 250 | 14,70124 € | 3.675,31 € |
| 500 | 14,19982 € | 7.099,91 € |
| Unit Price without VAT: | 23,03000 € |
|---|---|
| Unit Price with VAT: | 27,40570 € |




