


A3KKB-1406G | |
|---|---|
DigiKey Part Number | A3KKB-1406G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-1406G |
Description | IDC CABLE - APK14B/AE14G/APK14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,09000 € | 22,09 € |
| 10 | 18,31000 € | 183,10 € |
| 25 | 16,99440 € | 424,86 € |
| 50 | 16,06520 € | 803,26 € |
| 100 | 15,18910 € | 1.518,91 € |
| 250 | 14,10780 € | 3.526,95 € |
| 500 | 13,57440 € | 6.787,20 € |
| Unit Price without VAT: | 22,09000 € |
|---|---|
| Unit Price with VAT: | 26,28710 € |




