


A3KKB-1036G | |
|---|---|
DigiKey Part Number | A3KKB-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-1036G |
Description | IDC CABLE - APK10B/AE10G/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 € | 20,79 € |
| 10 | 17,22900 € | 172,29 € |
| 25 | 15,99160 € | 399,79 € |
| 50 | 15,11720 € | 755,86 € |
| 100 | 14,29260 € | 1.429,26 € |
| 250 | 13,27472 € | 3.318,68 € |
| 500 | 12,70056 € | 6.350,28 € |
| Unit Price without VAT: | 20,79000 € |
|---|---|
| Unit Price with VAT: | 24,74010 € |




