


A3DKB-3406M | |
|---|---|
DigiKey Part Number | A3DKB-3406M-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-3406M |
Description | IDC CABLE - AKR34B/AE34M/APK34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,80000 € | 18,80 € |
| 10 | 15,58000 € | 155,80 € |
| 25 | 14,46000 € | 361,50 € |
| 50 | 13,66880 € | 683,44 € |
| 100 | 12,92280 € | 1.292,28 € |
| 250 | 12,00216 € | 3.000,54 € |
| 500 | 11,39276 € | 5.696,38 € |
| Unit Price without VAT: | 18,80000 € |
|---|---|
| Unit Price with VAT: | 22,37200 € |




