


A3DDH-4036M | |
|---|---|
DigiKey Part Number | A3DDH-4036M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-4036M |
Description | IDC CABLE - AKR40H/AE40M/AKR40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,64000 € | 14,64 € |
| 10 | 12,12900 € | 121,29 € |
| 25 | 11,25680 € | 281,42 € |
| 50 | 10,64040 € | 532,02 € |
| 100 | 10,05910 € | 1.005,91 € |
| 250 | 9,34144 € | 2.335,36 € |
| 500 | 8,83468 € | 4.417,34 € |
| Unit Price without VAT: | 14,64000 € |
|---|---|
| Unit Price with VAT: | 17,42160 € |




