


A3DDH-4006G | |
|---|---|
DigiKey Part Number | A3DDH-4006G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-4006G |
Description | IDC CABLE - AKR40H/AE40G/AKR40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,25000 € | 9,25 € |
| 10 | 7,66700 € | 76,67 € |
| 25 | 7,11520 € | 177,88 € |
| 50 | 6,72480 € | 336,24 € |
| 100 | 6,35670 € | 635,67 € |
| 250 | 5,90220 € | 1.475,55 € |
| 500 | 5,58116 € | 2.790,58 € |
| 1.000 | 5,27862 € | 5.278,62 € |
| Unit Price without VAT: | 9,25000 € |
|---|---|
| Unit Price with VAT: | 11,00750 € |




