


A3DDH-3018G | |
|---|---|
DigiKey Part Number | A3DDH-3018G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-3018G |
Description | IDC CABLE - AKR30H/AE30G/AKR30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,56000 € | 9,56 € |
| 10 | 7,92000 € | 79,20 € |
| 25 | 7,34960 € | 183,74 € |
| 50 | 6,94660 € | 347,33 € |
| 100 | 6,56640 € | 656,64 € |
| 250 | 6,09692 € | 1.524,23 € |
| 500 | 5,76538 € | 2.882,69 € |
| 1.000 | 5,45294 € | 5.452,94 € |
| Unit Price without VAT: | 9,56000 € |
|---|---|
| Unit Price with VAT: | 11,37640 € |




