


A3DDH-2436M | |
|---|---|
DigiKey Part Number | A3DDH-2436M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-2436M |
Description | IDC CABLE - AKR24H/AE24M/AKR24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,82000 € | 11,82 € |
| 10 | 9,78700 € | 97,87 € |
| 25 | 9,08320 € | 227,08 € |
| 50 | 8,58520 € | 429,26 € |
| 100 | 8,11580 € | 811,58 € |
| 250 | 7,53612 € | 1.884,03 € |
| 500 | 7,12682 € | 3.563,41 € |
| 1.000 | 6,83893 € | 6.838,93 € |
| Unit Price without VAT: | 11,82000 € |
|---|---|
| Unit Price with VAT: | 14,06580 € |




